Add To Favorites
Product Overview
Digi-Key Part Number P16473CT-ND
Quantity Available 1.137
Can ship immediately
Manufacturer

Manufacturer Part Number

16SVPC39MV

Description CAP ALUM POLY 39UF 20% 16V SMD
Expanded Description 39µF ±20% 16V Aluminum Polymer Capacitor Radial, Can - SMD 27 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 39µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 27 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency 117.5mA @ 120Hz
Ripple Current - High Frequency 2.35A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16473CT

17:24:47 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,30000 6,30
10 4,78100 47,81
25 4,23080 105,77
50 3,97320 198,66
100 3,42160 342,16
250 3,09036 772,59
500 2,64880 1.324,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16473TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 1,98338
  • Digi-Reel® ? : P16473DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.173 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback