Add To Favorites
Product Overview
Digi-Key Part Number P16376CT-ND
Quantity Available 1.086
Can ship immediately
Manufacturer

Manufacturer Part Number

16SEP39M+TSS

Description CAP ALUM POLY 39UF 20% 16V T/H
Expanded Description 39µF ±20% 16V Aluminum Polymer Capacitor Radial, Can 50 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SEP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 39µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 50 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency 81mA @ 120Hz
Ripple Current - High Frequency 1.62A @ 100kHz
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names P16376CT

13:43:44 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,19000 8,19
10 6,45400 64,54
25 5,91360 147,84
50 5,59020 279,51
100 4,83770 483,77
250 4,30052 1.075,13
500 3,65526 1.827,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16376TB-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 2,80457
Send Feedback