Add To Favorites
Product Overview
Digi-Key Part Number P16374CT-ND
Quantity Available 3.733
Can ship immediately
Manufacturer

Manufacturer Part Number

16SEP180M+TSS

Description CAP ALUM POLY 180UF 20% 16V T/H
Expanded Description 180µF ±20% 16V Aluminum Polymer Capacitor Radial, Can 20 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SEP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 180µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 20 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency 182mA @ 120Hz
Ripple Current - High Frequency 3.64A @ 100kHz
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names P16374CT

11:13:23 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,18000 12,18
10 9,84900 98,49
25 8,95440 223,86
50 8,59740 429,87
100 7,52290 752,29
250 6,44812 1.612,03
500 5,73160 2.865,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16374TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 4,67250
Send Feedback