Add To Favorites
Product Overview
Digi-Key Part Number P16449CT-ND
Quantity Available 37.839
Can ship immediately
Manufacturer

Manufacturer Part Number

10TPB330M

Description CAP TANT POLY 330UF 10V 2917
Expanded Description 330µF ±20% Molded Tantalum Polymer Capacitor 10V 2917 (7343 Metric) 35 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TPB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 35 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.157" (4.00mm)
Lead Spacing -
Features General Purpose
 
You May Also Be Interested In
  • SDA01H1SBD - C&K | CKN10358-ND DigiKey Electronics
  • SDA01H1SBD
  • C&K
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price 7,61000
  • CKN10358-ND
Additional Resources
Standard Package ? 1
Other Names P16449CT

19:55:41 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,20000 17,20
10 13,90300 139,03
25 12,63640 315,91
50 12,13020 606,51
100 10,61380 1.061,38
250 9,09760 2.274,40
500 8,08678 4.043,39
1.000 7,07587 7.075,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16449TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 6,09215
  • Digi-Reel® ? : P16449DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.839 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback