Add To Favorites
Product Overview
Digi-Key Part Number 255-3837-1-ND
Quantity Available 5.566
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

TX2SA-LT-5V-TH-Z

Description RELAY GEN PURPOSE DPDT 2A 5V
Expanded Description General Purpose Relay DPDT (2 Form C) 5VDC Coil Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TX Relays TH Type Datasheet
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series TX-TH
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type General Purpose
Coil Type Latching, Dual Coil
Coil Current 28.1mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) -
Operate Time 4ms
Release Time 4ms
Features 7.5A Inrush, Sealed-Fully
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver (Ag), Gold (Au)
Coil Power 140 mW
Coil Resistance 178 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • EE2-5NU-L - KEMET | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 13,40000
  • 399-11017-1-ND
Additional Resources
Standard Package ? 1
Other Names 255-3837-1

15:57:45 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 41,10000 41,10
10 38,56400 385,64
25 34,27720 856,93
50 32,56400 1.628,20
100 30,84940 3.084,94
250 27,42168 6.855,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3837-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.500 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: 23,37076
  • Digi-Reel® ? : 255-3837-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.566 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : TX2SA-LT-5V-TH-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: 36,03000
Send Feedback