Add To Favorites
Product Overview
Digi-Key Part Number 255-1228-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TQ2SA-3V-Z

Description RELAY TELECOM DPDT 2A 3V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TQ Series
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series TQ-SMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 46,7mA
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 125VAC, 220VDC - Max
Turn On Voltage (Max) 2.25 VDC
Turn Off Voltage (Min) 0.3 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 140 mW
Coil Resistance 64.3 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • EE2-5NU-L - KEMET | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 13,30000
  • 399-11017-1-ND
  • EE2-3NUH-L - KEMET | 399-11006-1-ND DigiKey Electronics
  • EE2-3NUH-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 3V
  • Unit Price 17,36000
  • 399-11006-1-ND
Additional Resources
Standard Package ? 1
Other Names 255-1228-1

12:13:42 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,39000 19,39
10 18,19300 181,93
25 16,17000 404,25
50 15,36220 768,11
100 14,55300 1.455,30
250 12,93600 3.234,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 255-1228-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.062 - Immediate
  • Unit Price: 25,69000
  • Tape & Reel (TR) ? : 255-1228-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 11,02500
  • Digi-Reel® ? : 255-1228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TQ2SA-3V-X-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15,33000
Send Feedback