Add To Favorites
Product Overview
Digi-Key Part Number 255-1271-ND
Quantity Available 8.972
Can ship immediately
Manufacturer

Manufacturer Part Number

LKP1AF-12V

Description RELAY GEN PURPOSE SPST 10A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets LK-P Relays
Other Related Documents Standards Chart
How to Read Date Codes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series LK-P
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 44,2mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 10A
Switching Voltage 277VAC, 30VDC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 15ms
Release Time 5ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 530 mW
Coil Resistance 272 Ohms
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 255-1271
LKP1AF12V

18:18:06 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,42000 14,42
10 13,54500 135,45
25 12,04000 301,00
50 11,43800 571,90
100 10,83600 1.083,60
250 9,63200 2.408,00
500 9,03000 4.515,00
1.000 8,42800 8.428,00
5.000 8,12700 40.635,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback