Add To Favorites
Product Overview
Digi-Key Part Number 255-3688-ND
Quantity Available 625
Can ship immediately
Manufacturer

Manufacturer Part Number

JTN1AS-TMP-F-DC15V

Description RELAY GEN PURPOSE SPST 30A 15V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 15VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets JT-N Series
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series JT-N
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 53.3mA
Coil Voltage 15VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 277VAC - Max
Turn On Voltage (Max) 11.25 VDC
Turn Off Voltage (Min) 1.5 VDC
Operate Time 20ms
Release Time 10ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin, Quick Connect - 0.250" (6.3mm)
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 281 Ohms
Operating Temperature -55°C ~ 85°C
 
Additional Resources
Standard Package ? 50
Other Names 255-3688
JTN1AS-TMP-FDC15V
JTN1AS-TMP-FDC15V-ND
JTN1ASTMPFDC15V

21:20:23 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,75000 29,75
10 27,88100 278,81
25 24,78000 619,50
50 23,54100 1.177,05
100 22,30200 2.230,20
250 19,82400 4.956,00
500 18,58500 9.292,50
1.000 17,34600 17.346,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback