Add To Favorites
Product Overview
Digi-Key Part Number 255-3520-ND
Quantity Available 1.735
Can ship immediately
Manufacturer

Manufacturer Part Number

JTN1AS-PA-F-DC9V

Description RELAY GEN PURPOSE SPST 30A 9V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets JT-N Series
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series JT-N
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 88.9mA
Coil Voltage 9VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 277VAC - Max
Turn On Voltage (Max) 6.75 VDC
Turn Off Voltage (Min) 0.9 VDC
Operate Time 20ms
Release Time 10ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 101 Ohms
Operating Temperature -55°C ~ 85°C
 
Additional Resources
Standard Package ? 50
Other Names 255-3520
JTN1AS-PA-F-DC9V-ND
JTN1ASPAFDC9V

16:18:56 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,58000 27,58
10 25,83000 258,30
25 22,96000 574,00
50 21,81200 1.090,60
100 20,66400 2.066,40
250 18,36800 4.592,00
500 17,22000 8.610,00
1.000 16,07200 16.072,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback