Add To Favorites
Product Overview
Digi-Key Part Number 255-1840-ND
Quantity Available 554
Can ship immediately
Manufacturer

Manufacturer Part Number

HC3-SFD-K

Description SOCKET SCRW W/CLIP DIN HC3 RELAY
Expanded Description Relay Socket DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HC Series Accessories
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series HC
Part Status Active
Type Socket
Number of Positions 11
Mounting Type DIN Rail
Termination Style Screw Terminal
For Use With/Related Products HC3 Relays
Features Mounting Hardware
 
For Use With
Additional Resources
Standard Package ? 20
Other Names 255-1840
HC3-SFD-K-ND
HC3SFDK

06:07:08 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 57,12000 57,12
10 53,55000 535,50
25 47,60000 1.190,00
50 45,22000 2.261,00
100 42,84000 4.284,00
250 38,08000 9.520,00
500 35,70000 17.850,00
1.000 33,32000 33.320,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback