Add To Favorites
Product Overview
Digi-Key Part Number 255-3067-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMB1101113

Description SENSOR MOTION PIR DIGITAL WHITE
Expanded Description Sensor Motion, Pyroelectric, PIR (Passive Infrared) 197" (5m) 16.4' Polyethylene, Pearl White Lens
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets EKMB, EKMC, AMN2/3 Series
Other Related Documents How to Read Date Codes
Product Training Modules Passive Infrared Sensors (PIR Sensors)
Featured Product Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series WL
Part Status Active
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Distance 197" (5m) 16.4'
Output Type Digital
Voltage - Supply 2.3 V ~ 4 V
Trigger Type Internal
Features Polyethylene, Pearl White Lens
Package / Case -
Operating Temperature -20°C ~ 60°C (TA)
Detection Pattern Standard
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 255-3067

20:44:58 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 213,43000 213,43
5 203,74200 1.018,71
10 184,33800 1.843,38
25 169,78640 4.244,66
50 150,38100 7.519,05
100 145,53000 14.553,00
500 135,82800 67.914,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback