Add To Favorites
Product Overview
Digi-Key Part Number 255-3019-1-ND
Quantity Available 2.981
Can ship immediately
Manufacturer

Manufacturer Part Number

AXN330130P

Description CONN SOCKET .8MM 30POS SMD
Expanded Description 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AXN 3,4
Other Related Documents How to Read Date Codes
Featured Product Tough Contact Connector Series
Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P8
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 30
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 6mm, 7mm, 8mm, 13mm, 14mm
Height Above Board 0.205" (5.20mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 255-3019-1

06:22:10 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,34000 32,34
10 31,04500 310,45
25 28,45920 711,48
50 27,16560 1.358,28
100 25,87200 2.587,20
250 22,63800 5.659,50
500 21,99120 10.995,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3019-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 17,05200
  • Digi-Reel® ? : 255-3019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.981 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 255-4050-5-ND
  • Minimum Quantity: 30  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 30,33800
Send Feedback