Add To Favorites
Product Overview
Digi-Key Part Number 255-3407-1-ND
Quantity Available 706
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK6S50437YG

Description CONN HEADER BRD/BRD .5MM 50POS
Expanded Description 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5KS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 50
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4mm, 4.5mm, 7mm
Height Above Board 0.130" (3.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-3407-1

02:40:55 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 35,11000 35,11
10 33,68500 336,85
25 30,88200 772,05
50 29,47740 1.473,87
100 28,07310 2.807,31
250 24,56388 6.140,97
500 23,86214 11.931,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3407-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 18,50273
  • Digi-Reel® ? : 255-3407-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 706 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback