Add To Favorites
Product Overview
Digi-Key Part Number 255-3005-1-ND
Quantity Available 3.507
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK6S00537YG

Description CONN HEADER BRD/BRD .5MM 100POS
Expanded Description 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5KS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 100
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 5mm, 5.5mm, 8mm
Height Above Board 0.169" (4.30mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 255-3005-1

06:55:30 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 62,96000 62,96
10 60,22800 602,28
25 54,75040 1.368,76
50 52,01340 2.600,67
100 50,64440 5.064,44
250 45,16908 11.292,27
500 42,43156 21.215,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3005-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 34,09451
  • Digi-Reel® ? : 255-3005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.507 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback