Add To Favorites
Product Overview
Digi-Key Part Number 255-2558-1-ND
Quantity Available 8.450
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

AXK5S60047YG

Description CONN SOCKET P5KS .5MM 60POS SMD
Expanded Description 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5KS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4mm, 5mm, 6mm
Height Above Board 0.120" (3.05mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-2558-1

18:45:04 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,18000 19,18
10 18,42900 184,29
25 16,89200 422,30
50 16,12340 806,17
100 15,35490 1.535,49
250 13,43560 3.358,90
500 13,05166 6.525,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-2558-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 10,46925
  • Digi-Reel® ? : 255-2558-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.450 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Strip : AXK5S60047YA-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,66290
Send Feedback