Add To Favorites
Product Overview
Digi-Key Part Number 255-3862-1-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

AQY225R2SX

Description RELAY OPTO AC/DC 80V 150MA 4-SOP
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series PhotoMOS™ AQY
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC (RF)
On-State Resistance (Max) 15 Ohm
Load Current 150mA
Voltage - Input 1.14VDC
Voltage - Load 0 ~ 80 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 4-SOP (0.173", 4.40mm)
Supplier Device Package 4-SOP
Relay Type Relay
 
Additional Resources
Standard Package ? 1
Other Names 255-3862-1

19:29:21 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 65,45000 65,45
10 61,33400 613,34
25 54,51600 1.362,90
50 51,79020 2.589,51
100 49,06440 4.906,44
250 43,61280 10.903,20
500 40,88700 20.443,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 255-2688-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.883 - Immediate
  • Unit Price: 59,50000
  • Tape & Reel (TR) ? : 255-3862-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 34,69200
  • Digi-Reel® ? : 255-3862-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback