Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P048-ND
Quantity Available 2.035
Can ship immediately
Manufacturer

Manufacturer Part Number

VL-621/DN

Description Lithium Battery Rechargeable (Secondary) 3V 1.5mAh Coin, 6.8mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets VL Series Datasheet/MSDS
VL Series Charging Info
MSDS Material Safety Datasheet VL Type MSDS
PCN Other ML-621S/DN,VL-621/DN 23/Mar/2015
Product Attributes Select All
Category

Battery Products

Family

Batteries Rechargeable (Secondary)

Manufacturer

Panasonic - BSG

Series VL621
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 6.8mm
Voltage - Rated 3V
Capacity 1.5mAh
Size / Dimension 0.27" Dia x 0.09" H (6.8mm x 2.2mm)
Termination Style SMD (SMT) Tab
Discharge Rate 10µA
Standard Charge Current 200µA
Standard Charge Time -
Weight 0.27g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 7200
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names P048
Q717352
VL621-F9D
VL621-F9D-ND
VL621-F9DE
VL621DN

06:12:25 12-6-2016

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,36000 32,36
10 29,15300 291,53
50 25,91360 1.295,68
100 22,67410 2.267,41
250 20,73092 5.182,73
500 19,43510 9.717,55
2.400 17,29666 41.511,99
4.800 16,03872 76.985,85
5.000 15,72424 78.621,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback