Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P121-ND
Quantity Available 42.383
Can ship immediately

Manufacturer Part Number


Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 30.0mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CR Series, Coin Datasheet
MSDS Material Safety Datasheet CR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Product Attributes Select All

Battery Products


Batteries Non-Rechargeable (Primary)


Panasonic - BSG

Series CR3032
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 30.0mm
Voltage - Rated 3V
Capacity 500mAh
Size / Dimension 1.18" Dia x 0.13" H (30.0mm x 3.2mm)
Termination Style Requires Holder
Discharge Rate 200µA
Weight 6.8g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 200
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 200
Other Names CR-3032/BN

02:26:05 10-22-2016

Price & Procurement

All prices are in DKK.
Price Break Unit Price Extended Price
1 17,26000 17,26
10 15,53100 155,31
50 13,80720 690,36
200 12,08115 2.416,23
400 11,04565 4.418,26
600 10,35518 6.213,11
1.000 9,21586 9.215,86
2.600 8,54558 22.218,50
5.000 8,37802 41.890,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback