Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number P042-ND
Quantity Available 15.582
Can ship immediately

Manufacturer Part Number


Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 24.5mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CR Series, Coin Datasheet
MSDS Material Safety Datasheet CR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Product Attributes Select All

Battery Products


Batteries Non-Rechargeable (Primary)


Panasonic - BSG

Series CR2412
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 24.5mm
Voltage - Rated 3V
Capacity 100mAh
Size / Dimension 0.96" Dia x 0.05" H (24.5mm x 1.2mm)
Termination Style Requires Holder
Discharge Rate 200µA
Weight 2g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 800
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 800
Other Names CR2412

08:55:27 10-25-2016

Price & Procurement

All prices are in DKK.
Price Break Unit Price Extended Price
1 21,85000 21,85
10 19,65400 196,54
50 17,46980 873,49
100 15,28660 1.528,66
250 13,97612 3.494,03
800 13,10255 10.482,04
1.600 11,66084 18.657,34
3.200 10,81278 34.600,91
5.000 10,60076 53.003,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback