Add To Favorites
Product Overview
Digi-Key Part Number 475-2551-1-ND
Quantity Available 29.988
Can ship immediately
Manufacturer

Manufacturer Part Number

LY G6SP-CADB-36-1-Z

Description LED TOPLED ADV 590NM YLW 6-PLCC
Expanded Description LED Lighting Color Advanced Power TOPLED® Yellow 589nm (583nm ~ 595nm) 6-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets LY G6SP
Catalog Page 2650 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Wavelength 589nm (583nm ~ 595nm)
Current - Test 140mA
Voltage - Forward (Vf) (Typ) 2.25V
Lumens/Watt @ Current - Test 44 lm/W
Current - Max 200mA
Flux @ Current/Temperature - Test 14 lm (10 lm ~ 19 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 50°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2551-1

02:28:44 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,44000 6,44
10 4,99100 49,91
25 4,13280 103,32
100 3,56370 356,37
250 3,13600 784,00
500 2,70844 1.354,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2551-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 29.000 - Immediate
  • Unit Price: 1,94390
  • Digi-Reel® ? : 475-2551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback