Add To Favorites
Product Overview
Digi-Key Part Number 475-2810-1-ND
Quantity Available 7.887
Can ship immediately
Manufacturer

Manufacturer Part Number

LUW W5AM-KZLY-6P7R

Description LED GOLDEN DRAGON COOL WHT 2SMD
Expanded Description LED Lighting Golden DRAGON® Plus White, Cool 6000K 3.2V 350mA 170° 2-SMD, Gull Wing, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LUW W5AM
Product Training Modules Golden Dragon Plus
Catalog Page 2649 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Golden DRAGON® Plus
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 124 lm (97 lm ~ 150 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 111 lm/W
CRI (Color Rendering Index) -
Current - Max 1A
Viewing Angle 170°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing, Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.236" L x 0.209" W (6.00mm x 5.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Thermal Resistance of Package 6.5°C/W
 
For Use With
  • DKSB1003A - Digi-Key Evaluation Boards | 876-1003-ND DigiKey Electronics
  • DKSB1003A
  • Digi-Key Evaluation Boards
  • LM3406 LED DRIVER EVAL BOARD
  • Unit Price 161,70000
  • 876-1003-ND
Associated Product
  • 803128 - Bergquist | BER271-ND DigiKey Electronics
  • 803128
  • Bergquist
  • BRD STAR LED IMS GOLDEN DRAGON
  • Unit Price 7,77000
  • BER271-ND
  • 803268 - Bergquist | BER296-ND DigiKey Electronics
  • 803268
  • Bergquist
  • ARRAY LED IMS GOLDEN DRAGON
  • Unit Price 159,25000
  • BER296-ND
  • Photo Not Available
  • 803288
  • Bergquist
  • STRIP LED IMS GOLDEN DRAGON
  • Unit Price 100,13850
  • 803288-ND
You May Also Be Interested In
  • 803128 - Bergquist | BER271-ND DigiKey Electronics
  • 803128
  • Bergquist
  • BRD STAR LED IMS GOLDEN DRAGON
  • Unit Price 7,77000
  • BER271-ND
Additional Resources
Standard Package ? 1
Other Names 475-2810-1

21:25:16 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,42000 14,42
10 12,77500 127,75
25 9,47800 236,95
100 8,24040 824,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2810-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 7.800 - Immediate
  • Unit Price: 7,49140
  • Digi-Reel® ? : 475-2810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback