Add To Favorites
Product Overview
Digi-Key Part Number 475-2988-1-ND
Quantity Available 3.623
Can ship immediately
Manufacturer

Manufacturer Part Number

LUW CQAR-MUNQ-HPJR-1

Description LED OSLON COOL WHITE 6000K 2SMD
Expanded Description LED Lighting OSLON Square® White, Cool 6000K 3.05V 700mA 120° 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LUW CQAR (streetwhite)
OSLON® Square Flyer
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series OSLON Square®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 295 lm (259 lm ~ 330 lm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test 138 lm/W
CRI (Color Rendering Index) 70
Current - Max 1.5A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package CSMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.077" (1.95mm)
Thermal Resistance of Package 3.8°C/W
 
Associated Product
  • Photo Not Available
  • 804087
  • Bergquist
  • BRD STAR LED IMS OSRAM OSLAN SMD
  • Unit Price 4,76000
  • 804087B-ND
Additional Resources
Standard Package ? 1
Other Names 475-2988-1

17:45:47 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,13000 18,13
10 16,03000 160,30
25 11,89440 297,36
100 10,34180 1.034,18
250 9,30776 2.326,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2988-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 7,52138
  • Digi-Reel® ? : 475-2988-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.623 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback