Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 475-2517-1-ND
Quantity Available 2.994
Can ship immediately
Manufacturer

Manufacturer Part Number

LS T776-P2S1-1-Z

Description LED RED 633NM 2SMD ZBEND
Expanded Description Red 633nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets LS T776
Catalog Page 2648 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 140mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 633nm
Wavelength - Peak 645nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package SMD
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
  • XZVG45S-9 - SunLED | 1497-1242-1-ND DigiKey Electronics
  • XZVG45S-9
  • SunLED
  • LED GREEN CLEAR 2SMD GW REV
  • Unit Price 4,51000
  • 1497-1242-1-ND
  • XZFBB45S-9 - SunLED | 1497-1233-1-ND DigiKey Electronics
  • XZFBB45S-9
  • SunLED
  • LED BLUE CLEAR 2SMD GW REV
  • Unit Price 5,57000
  • 1497-1233-1-ND
  • XZDGK45S-9 - SunLED | 1497-1231-1-ND DigiKey Electronics
  • XZDGK45S-9
  • SunLED
  • LED GREEN CLEAR 2SMD GW REV
  • Unit Price 5,36000
  • 1497-1231-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-2517-1

03:02:29 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 1,77000 17,70
25 1,44120 36,03
100 1,15410 115,41
250 0,97348 243,37
500 0,82922 414,61
1.000 0,64902 649,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2517-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,54631
  • Digi-Reel® ? : 475-2517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback