Add To Favorites
Product Overview
Digi-Key Part Number 475-2503-1-ND
Quantity Available 1.943
Can ship immediately
Manufacturer

Manufacturer Part Number

LS A67B-S2U1-1-Z

Description LED RED CLEAR 2SMD R/A
Expanded Description Red 633nm LED Indication - Discrete 2.1V 2-SMD, Boomerang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LS A67B
Catalog Page 2648 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 392mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 30mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 633nm
Wavelength - Peak 645nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package SMD
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 4.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2503-1

18:48:37 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,12800 21,28
25 1,77240 44,31
100 1,52600 152,60
250 1,36276 340,69
500 1,17180 585,90
1.000 0,90846 908,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2503-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,82583
  • Digi-Reel® ? : 475-2503-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.943 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback