Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 475-2698-1-ND
Quantity Available 1.708
Can ship immediately
Manufacturer

Manufacturer Part Number

LO T776-S1T1-24-Z

Description LED ORANGE CLEAR 2SMD
Expanded Description Orange 606nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets LO T776
Catalog Page 2647 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 267.5mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 606nm
Wavelength - Peak 610nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package SMD
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2698-1

09:30:13 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,15600 21,56
25 1,76120 44,03
100 1,40840 140,84
250 1,18860 297,15
500 1,01248 506,24
1.000 0,79240 792,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2698-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,66703
  • Digi-Reel® ? : 475-2698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback