Add To Favorites
Product Overview
Digi-Key Part Number 475-2486-1-ND
Quantity Available 115.779
Can ship immediately
Manufacturer

Manufacturer Part Number

LO Q976-PS-25-0-20-R18

Description LED ORANGE DIFFUSED 0603 SMD
Expanded Description Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LO Q976
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series CHIPLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color White
Lens Transparency Diffused
Millicandela Rating 162.5mcd
Lens Style/Size Rectangle with Flat Top, 1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak 610nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2486-1
LOQ976PS25

01:37:21 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,33000 13,30
25 0,97720 24,43
100 0,69860 69,86
250 0,47516 118,79
500 0,41930 209,65
1.000 0,32844 328,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2486-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 112.000 - Immediate
  • Unit Price: 0,29222
  • Digi-Reel® ? : 475-2486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 115.779 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback