Add To Favorites
Product Overview
Digi-Key Part Number 475-3076-1-ND
Quantity Available 1.136
Can ship immediately
Manufacturer

Manufacturer Part Number

LH CPDP-2T3T-1

Description LED OSLON SSL 660NM 150 SMD
Expanded Description LED Lighting Color OSLON SSL® 150 Red 656nm (646nm ~ 666nm) 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LH CPDP
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series OSLON SSL® 150
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength 656nm (646nm ~ 666nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.1V
Lumens/Watt @ Current - Test -
Current - Max 1A
Flux @ Current/Temperature - Test 358mW (315mW ~ 400mW)
Temperature - Test 25°C
Viewing Angle 150°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.062" (1.58mm)
Thermal Resistance of Package 9.6°C/W
 
Associated Product
  • Photo Not Available
  • 804087
  • Bergquist
  • BRD STAR LED IMS OSRAM OSLAN SMD
  • Unit Price 4,76000
  • 804087B-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3076-1

07:02:04 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,70000 14,70
10 12,99900 129,99
25 9,64320 241,08
100 8,38530 838,53
250 7,54684 1.886,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3076-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 6,09840
  • Digi-Reel® ? : 475-3076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.136 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback