Add To Favorites
Product Overview
Digi-Key Part Number 475-3116-1-ND
Quantity Available 7.210
Can ship immediately
Manufacturer

Manufacturer Part Number

LE RTDUW S2W

Description LED OSTAR RGBW 625/527/453 8SMD
Expanded Description LED Lighting Color OSRAM OSTAR Red, Green, Blue, White (RGBW) 625nm Red, 527nm Green, 453nm Blue 8-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LE RTDUW S2W
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series OSRAM OSTAR
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue, White (RGBW)
Wavelength 625nm Red, 527nm Green, 453nm Blue
Current - Test 700mA Red, 700mA Green, 700mA Blue, 700mA White
Voltage - Forward (Vf) (Typ) 2.5V Red, 3.6V Green, 3.45V Blue, 3.45V White
Lumens/Watt @ Current - Test 45 lm/W Red, 54 lm/W Green, 75 lm/W White
Current - Max 1A Red, 1A Green, 1A Blue, 1A White
Flux @ Current/Temperature - Test 79 lm Red, 135 lm Green, 765mW Blue, 182 lm White
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 8-SMD Module
Supplier Device Package SMD
Size / Dimension 0.184" L x 0.228" W (4.68mm x 5.80mm)
Height - Seated (Max) 0.048" (1.23mm)
Thermal Resistance of Package 1.8°C/W
 
You May Also Be Interested In
  • 803808 - Bergquist | BER282-ND DigiKey Electronics
  • 803808
  • Bergquist
  • BRD STAR LED IMS OSRAM OSTAR SMD
  • Unit Price 7,77000
  • BER282-ND
Additional Resources
Standard Package ? 1

18:01:16 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 93,59000 93,59
10 89,62100 896,21
25 69,70320 1.742,58
100 59,74500 5.974,50
250 56,75796 14.189,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3116-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 50,29066
  • Digi-Reel® ? : 475-3116-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.210 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback