Add To Favorites
Product Overview
Digi-Key Part Number 475-2626-1-ND
Quantity Available 720
Can ship immediately
Manufacturer

Manufacturer Part Number

LCW W5SN-KYLY-4J8K-Z

Description LED PLAT DRAGON NEU WHITE 2SMD
Expanded Description LED Lighting Platinum DRAGON White, Neutral 4500K 3.6V 700mA 120° 2-SMD, Gull Wing, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LCW W5SN
Catalog Page 2650 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Platinum DRAGON
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 116 lm (82 lm ~ 150 lm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 3.6V
Lumens/Watt @ Current - Test 46 lm/W
CRI (Color Rendering Index) 80
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing, Exposed Pad
Thermal Resistance of Package 11°C/W
 
For Use With
  • DKSB1003A - Digi-Key Evaluation Boards | 876-1003-ND DigiKey Electronics
  • DKSB1003A
  • Digi-Key Evaluation Boards
  • LM3406 LED DRIVER EVAL BOARD
  • Unit Price 161,70000
  • 876-1003-ND
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2626-1

22:15:06 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 37,73000 37,73
10 31,44400 314,44
25 26,41240 660,31
100 22,64010 2.264,01
250 20,12472 5.031,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2626-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 16,00830
  • Digi-Reel® ? : 475-2626-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 720 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback