Add To Favorites
Product Overview
Digi-Key Part Number 475-1385-1-ND
Quantity Available 1.104
Can ship immediately
Manufacturer

Manufacturer Part Number

LB M673-L1N2-35-Z

Description LED BLUE 471NM 2SMD
Expanded Description Blue 471nm LED Indication - Discrete 3.2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LB M673
Catalog Page 2648 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 28.1mcd
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 471nm
Wavelength - Peak 466nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 2.20mm L x 1.40mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1385-1

16:51:34 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 3,42300 34,23
25 2,83640 70,91
100 2,44580 244,58
250 2,15236 538,09
500 1,85878 929,39
1.000 1,63051 1.630,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1385-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,48225
  • Digi-Reel® ? : 475-1385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.104 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback