Add To Favorites
Product Overview
Digi-Key Part Number 475-1383-1-ND
Quantity Available 6.719
Can ship immediately
Manufacturer

Manufacturer Part Number

LB L293-M2P1-36-1-Z

Description LED BLUE DIFFUSED 0603 SMD
Expanded Description Blue 470nm LED Indication - Discrete 3.1V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LB L293
Catalog Page 2649 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SmartLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color White
Lens Transparency Diffused
Millicandela Rating 39.2mcd
Lens Style/Size Rectangle with Flat Top, 1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 10mA
Viewing Angle 155°, 135°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.70mm L x 0.80mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1383-1

21:44:06 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,85000 5,85
10 4,78000 47,80
25 3,68000 92,00
100 3,31070 331,07
250 2,94296 735,74
500 2,50162 1.250,81
1.000 2,45255 2.452,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1383-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 2,22956
  • Digi-Reel® ? : 475-1383-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.719 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback