Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 475-1176-1-ND
Quantity Available 1.890
Can ship immediately
Manufacturer

Manufacturer Part Number

LA T68B-T2V1-24-Z

Description LED AMBER CLEAR 2PLCC SMD
Expanded Description Amber 617nm LED Indication - Discrete 2.1V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets LA T68B
Catalog Page 2645 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Amber
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 627.5mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 30mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 617nm
Wavelength - Peak 624nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1176-1

23:07:59 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 2,45300 24,53
25 2,00240 50,06
100 1,60110 160,11
250 1,35080 337,70
500 1,15070 575,35
1.000 0,90057 900,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1176-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,75805
  • Digi-Reel® ? : 475-1176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback