Add To Favorites
Product Overview
Digi-Key Part Number 475-2995-1-ND
Quantity Available 9.600
Can ship immediately
Manufacturer

Manufacturer Part Number

GW DASPA1.EC-HQHS-5H7I-1

Description LED DURIS P5 COOL WHT 5000K 2SMD
Expanded Description LED Lighting DURIS® P 5 White, Cool 5000K 3V 100mA 130° 1010 (2525 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets GW DASPA1.EC
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series DURIS® P 5
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 35 lm (30 lm ~ 39 lm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 117 lm/W
CRI (Color Rendering Index) 80
Current - Max 250mA
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 1010 (2525 Metric)
Supplier Device Package SMD
Size / Dimension 0.102" L x 0.087" W (2.60mm x 2.20mm)
Height - Seated (Max) 0.052" (1.31mm)
Thermal Resistance of Package 25°C/W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 475-2995-1

05:48:33 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 2,95400 29,54
25 2,45000 61,25
100 2,11190 211,19
250 1,85836 464,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2995-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 8.400 - Immediate
  • Unit Price: 1,65118
  • Digi-Reel® ? : 475-2995-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback