Add To Favorites
Product Overview
Digi-Key Part Number 475-2997-1-ND
Quantity Available 4.663
Can ship immediately
Manufacturer

Manufacturer Part Number

GW DASPA1.EC-GUHQ-5R8T-1

Description LED DURIS P5 WARM WHT 3000K 2SMD
Expanded Description LED Lighting DURIS® P 5 White, Warm 3000K 3V 100mA 130° 1010 (2525 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets GW DASPA1.EC
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series DURIS® P 5
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 29 lm (26 lm ~ 33 lm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 97 lm/W
CRI (Color Rendering Index) 80
Current - Max 250mA
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 1010 (2525 Metric)
Supplier Device Package SMD
Size / Dimension 0.102" L x 0.087" W (2.60mm x 2.20mm)
Height - Seated (Max) 0.052" (1.31mm)
Thermal Resistance of Package 25°C/W
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2997-1

17:06:24 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,76000 4,76
10 3,69600 36,96
25 3,06320 76,58
100 2,63970 263,97
250 2,32316 580,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2997-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 4.200 - Immediate
  • Unit Price: 2,06395
  • Digi-Reel® ? : 475-2997-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.663 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback