Add To Favorites
Product Overview
Digi-Key Part Number 475-1346-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BPW 34 FASR-Z

Description PHOTODIODE 880NM REVERSE GW SMD
Expanded Description Photodiode 880nm 20ns 120° 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets BPW 34 FASR
Catalog Page 2502 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength 880nm
Color - Enhanced -
Spectral Range 730nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 20ns
Voltage - DC Reverse (Vr) (Max) 16V
Current - Dark (Typ) 2nA
Active Area 7mm²
Viewing Angle 120°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 2-SMD, Z-Bend
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1346
475-1346-1
475-1346-ND
BPW 34 FAS R18R-Z
BPW 34 FAS R18R-Z-ND
BPW34FASRZ
Q65110A2699

19:35:53 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,49000 7,49
10 6,09700 60,97
25 4,68720 117,18
100 4,21960 421,96
250 3,75060 937,65
500 3,18808 1.594,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1346-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 2,66387
  • Digi-Reel® ? : 475-1346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback