Add To Favorites
Product Overview
Digi-Key Part Number 1053-1122-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

OAB908AN-22-1/2

Description FAN BLOWER 183X70MM 220VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets OAB908AN-22-1/2
AC,DC Part Number Guide
Orion Fan Catalog
Circuit Diagrams
Other Related Documents Product Selection Guide
Accessories Guide
Product Training Modules AC Fans
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OAB908
Part Status Active
Voltage - Rated 220VAC
Size / Dimension Rectangular/Rounded - 183mm L x 189.8mm H
Width 70mm
Air Flow 75.0/100 CFM (2.12/2.83m³/min)
Static Pressure 1.40/1.80 in H2O (348.7/448.4 Pa)
Bearing Type Ball
Fan Type Blower
Features Dual Speed
Noise 55/68 dB
Power (Watts) 45/65W
RPM 2400/3100 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 167°F (-20 ~ 75°C)
Approvals -
Weight -
Current Rating -
Voltage Range 200 ~ 240VAC
Material - Frame Aluminum
Material - Blade Aluminum
Lifetime @ Temp. 40000 Hrs @ 60°C
 
Additional Resources
Standard Package ? 1
Other Names 1053-1122
OAB908AN221/2
OAB908AN2212

08:17:27 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 600,24000 600,24
10 540,21300 5.402,13
25 532,21000 13.305,25
100 488,19280 48.819,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback