Add To Favorites
Product Overview
Digi-Key Part Number SMF33AT1GOSCT-ND
Quantity Available 2.571
Can ship immediately
Manufacturer

Manufacturer Part Number

SMF33AT1G

Description TVS DIODE 33VWM 53.3VC SOD123FL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 3.8A
Power - Peak Pulse 200W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F5827CT-ND SMF33A Littelfuse Inc. Cut Tape (CT) ? 6.493 - Immediate
2,94000 1
SMF33A-T13-ND SMF33A-T13 Littelfuse Inc. Tape & Reel (TR) ? 0
0,63945 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names SMF33AT1GOSCT

16:11:23 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,43600 24,36
100 1,81720 181,72
500 1,42758 713,79
1.000 1,10313 1.103,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMF33AT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,97650
  • Digi-Reel® ? : SMF33AT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.571 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback