Add To Favorites
Product Overview
Digi-Key Part Number SB01-15C-TB-EOSCT-ND
Quantity Available 4.409
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

SB01-15C-TB-E

Description DIODE SCHOTTKY 150V 100MA 3CP
Expanded Description Diode Schottky 150V 100mA Surface Mount 3-CP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets SB01-15C
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 750mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 10ns
Current - Reverse Leakage @ Vr 50µA @ 75V
Capacitance @ Vr, F 7pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-CP
Operating Temperature - Junction -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names SB01-15C-TB-EOSCT

11:38:17 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,35500 23,55
100 1,60320 160,32
500 1,20244 601,22
1.000 0,90191 901,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SB01-15C-TB-EOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 0,80264
  • Digi-Reel® ? : SB01-15C-TB-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.409 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback