Add To Favorites
Product Overview
Digi-Key Part Number PCS2I2309NZG16SROSCT-ND
Quantity Available 2.420
Can ship immediately
Manufacturer

Manufacturer Part Number

PCS2I2309NZG16SR

Description IC CLK BUF 1:9 133.33MHZ 16SOIC
Expanded Description Clock Fanout Buffer (Distribution) IC 133.33MHz 16-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets P(CS)2I2309NZG16Sx
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:9
Differential - Input:Output No/No
Input CMOS
Output CMOS
Frequency - Max 133.33MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
  • EG2207 - E-Switch | EG1940-ND DigiKey Electronics
  • EG2207
  • E-Switch
  • SWITCH SLIDE DPDT 200MA 30V
  • Unit Price 5,11000
  • EG1940-ND
Additional Resources
Standard Package ? 1
Other Names PCS2I2309NZG16SROSCT

02:56:17 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,11000 19,11
10 17,15700 171,57
100 14,05950 1.405,95
500 11,96860 5.984,30
1.000 10,09400 10.094,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PCS2I2309NZG16SROSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.420 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback