Add To Favorites
Product Overview
Digi-Key Part Number PACDN006MROSCT-ND
Quantity Available 5.603
Can ship immediately
Manufacturer

Manufacturer Part Number

PACDN006MR

Description TVS DIODE 5.5VWM 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PACDN006
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 6
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names PACDN006MROSCT

07:15:15 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,11000 5,11
10 4,52200 45,22
100 3,46570 346,57
500 2,73980 1.369,90
1.000 2,19184 2.191,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PACDN006MROSTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,92850
  • Digi-Reel® ? : PACDN006MROSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.603 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback