Add To Favorites
Product Overview
Digi-Key Part Number P6SMB43CAT3GOSCT-ND
Quantity Available 793
Can ship immediately
Manufacturer

Manufacturer Part Number

P6SMB43CAT3G

Description TVS DIODE 36.8VWM 59.3VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36.8V
Voltage - Breakdown (Min) 40.9V
Voltage - Clamping (Max) @ Ipp 59.3V
Current - Peak Pulse (10/1000µs) 10.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 240pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SZP6SMB43CAT3G-ND SZP6SMB43CAT3G Littelfuse Inc. Tape & Reel (TR) ? 0
1,78640 2.500  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P6SMB43CAT3GOSCT

21:17:40 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 2,94700 29,47
25 2,48640 62,16
100 2,02370 202,37
250 1,67692 419,23
500 1,38782 693,91
1.000 1,04090 1.040,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB43CAT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,92632
  • Digi-Reel® ? : P6SMB43CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 793 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback