Add To Favorites
Product Overview
Digi-Key Part Number P6SMB36CAT3GOSCT-ND
Quantity Available 19.460
Can ship immediately
Manufacturer

Manufacturer Part Number

P6SMB36CAT3G

Description TVS DIODE 30.8VWM 49.9VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30.8V
Voltage - Breakdown (Min) 34.2V
Voltage - Clamping (Max) @ Ipp 49.9V
Current - Peak Pulse (10/1000µs) 12A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 280pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SZP6SMB36CAT3GOSCT-ND SZP6SMB36CAT3G Littelfuse Inc. Cut Tape (CT) ? 2.430 - Immediate
5,67000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P6SMB36CAT3GOSCT

22:12:43 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,61800 26,18
100 1,78360 178,36
500 1,33756 668,78
1.000 1,00324 1.003,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB36CAT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 0,89281
  • Digi-Reel® ? : P6SMB36CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback