Add To Favorites
Product Overview
Digi-Key Part Number P6SMB36AT3GOSCT-ND
Quantity Available 2.096
Can ship immediately
Manufacturer

Manufacturer Part Number

P6SMB36AT3G

Description TVS DIODE 30.8VWM 49.9VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 30.8V
Voltage - Breakdown (Min) 34.2V
Voltage - Clamping (Max) @ Ipp 49.9V
Current - Peak Pulse (10/1000µs) 12A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 540pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SZP6SMB36AT3GOSCT-ND SZP6SMB36AT3G ON Semiconductor Cut Tape (CT) ? 5.000 - Immediate
4,23000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P6SMB36AT3GOSCT

18:38:29 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,27700 22,77
100 1,54960 154,96
500 1,16240 581,20
1.000 0,87180 871,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB36AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,33753
  • Digi-Reel® ? : P6SMB36AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.096 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback