Add To Favorites
Product Overview
Digi-Key Part Number P6SMB11CAT3GOSCT-ND
Quantity Available 14.123
Can ship immediately
Manufacturer

Manufacturer Part Number

P6SMB11CAT3G

Description TVS DIODE 9.4VWM 15.6VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 9.4V
Voltage - Breakdown (Min) 10.5V
Voltage - Clamping (Max) @ Ipp 15.6V
Current - Peak Pulse (10/1000µs) 38A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 865pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names P6SMB11CAT3GOSCT

09:07:22 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,70200 27,02
100 1,83890 183,89
500 1,37914 689,57
1.000 1,03432 1.034,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB11CAT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 0,92053
  • Digi-Reel® ? : P6SMB11CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.623 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback