Add To Favorites
Product Overview
Digi-Key Part Number P6KE6.8ARLGOSCT-ND
Quantity Available 15.061
Can ship immediately
Manufacturer

Manufacturer Part Number

P6KE6.8ARLG

Description TVS DIODE 5.8VWM 10.5VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets P6KE6.8A Series
P6KE6.8A-LF Series
PCN Design/Specification Datasheet Update 14/Aug/2008
PCN Other Acquisition Oct/2016
Catalog Page 2122 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.8V
Voltage - Breakdown (Min) 6.45V
Voltage - Clamping (Max) @ Ipp 10.5V
Current - Peak Pulse (10/1000µs) 57A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case T-18, Axial
Supplier Device Package Axial
 
Additional Resources
Standard Package ? 1
Other Names P6KE6.8ARLGOS
P6KE6.8ARLGOS-ND
P6KE6.8ARLGOSCT

05:03:00 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,55200 25,52
100 1,73780 173,78
500 1,30354 651,77
1.000 0,97762 977,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box : P6KE6.8AGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.280 - Immediate
  • Unit Price: 3,03000
  • Tape & Reel (TR) ? : P6KE6.8ARLGOSTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,87011
Send Feedback