Add To Favorites
Product Overview
Digi-Key Part Number P6KE43AGOS-ND
Quantity Available 2.585
Can ship immediately

Factory Stock ?: 13.000
Manufacturer

Manufacturer Part Number

P6KE43AG

Description TVS DIODE 36.8VWM 59.3VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets P6KE6.8A Series
P6KE6.8A-LF Series
PCN Design/Specification Datasheet Update 14/Aug/2008
PCN Other Acquisition Oct/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Bulk ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 36.8V
Voltage - Breakdown (Min) 40.9V
Voltage - Clamping (Max) @ Ipp 59.3V
Current - Peak Pulse (10/1000µs) 10.1A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case T-18, Axial
Supplier Device Package Axial
 
Additional Resources
Standard Package ? 1.000
Other Names P6KE43AG-ND
P6KE43AGOS

13:50:41 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,48200 24,82
100 1,68780 168,78
500 1,26562 632,81
1.000 0,94921 949,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6KE43ARLG-ND
  • Minimum Quantity: 8.000  Non-Stock ?
  • Quantity Available: 12.000 - Factory Stock ?
  • Unit Price: 0,81738
Send Feedback