Add To Favorites
Product Overview
Digi-Key Part Number NUF2450MUT2GOSCT-ND
Quantity Available 4.652
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

NUF2450MUT2G

Description FILTER LC(PI) 2.3NH/240PF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel L = 2.3nH, C = 240pF 8-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NUF2450MU
PCN Assembly/Origin DFN Pkg Filters 18/Jun/2013
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 2
Center / Cutoff Frequency 20MHz (Cutoff)
Attenuation Value -30dB @ 800MHz ~ 5GHz
Resistance - Channel (Ohms) 1.3
Current -
Values L = 2.3nH, C = 240pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Audio
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Size / Dimension 0.071" L x 0.047" W (1.80mm x 1.20mm)
Height 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NUF2450MUT2GOSCT

15:27:36 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 3,00300 30,03
25 2,86440 71,61
50 2,77200 138,60
100 2,67960 267,96
250 2,54100 635,25
500 2,12520 1.062,60
1.000 1,64934 1.649,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NUF2450MUT2GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 1,42800
  • Digi-Reel® ? : NUF2450MUT2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.652 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback