Add To Favorites
Product Overview
Digi-Key Part Number NUF2221W1T2GOSCT-ND
Quantity Available 1.810
Can ship immediately
Manufacturer

Manufacturer Part Number

NUF2221W1T2G

Description FILTER RC(PI) 22 OHM/42PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 22 Ohms, C = 42pF (Total) 6-TSSOP, SC-88, SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets NUF2221W1T2
PCN Packaging Covering Tape/Material Chg 20/May/2016
Catalog Page 1019 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 3
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 22
Current -
Values R = 22 Ohms, C = 42pF (Total)
ESD Protection Yes
Operating Temperature -55°C ~ 125°C
Applications USB
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.043" (1.09mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NUF2221W1T2GOSCT

18:59:03 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,87700 28,77
25 2,74400 68,60
50 2,65720 132,86
100 2,56830 256,83
250 2,43516 608,79
500 2,03672 1.018,36
1.000 1,58060 1.580,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NUF2221W1T2GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,36850
  • Digi-Reel® ? : NUF2221W1T2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.810 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback