Add To Favorites
Product Overview
Digi-Key Part Number NTTFS5820NLTAGOSCT-ND
Quantity Available 19.360
Can ship immediately
Manufacturer

Manufacturer Part Number

NTTFS5820NLTAG

Description MOSFET N-CH 60V 37A 8DFN
Expanded Description N-Channel 60V 11A (Ta), 37A (Tc) 2.7W (Ta), 33W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets NTTFS5820NL
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 11A (Ta), 37A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 28nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1462pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.7W (Ta), 33W (Tc)
Rds On (Max) @ Id, Vgs 11.5 mOhm @ 8.7A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-WDFN (3.3x3.3)
Package / Case 8-PowerWDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NTTFS5820NLTAGOSCT

20:48:13 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 4,02500 40,25
100 3,08350 308,35
500 2,43768 1.218,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTTFS5820NLTAGOSTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 1,89336
  • Digi-Reel® ? : NTTFS5820NLTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback