Add To Favorites
Product Overview
Digi-Key Part Number NTMFS4934NT1GOSCT-ND
Quantity Available 2.681
Can ship immediately
Manufacturer

Manufacturer Part Number

NTMFS4934NT1G

Description MOSFET N-CH 30V 147A SO8FL
Expanded Description N-Channel 30V 17.1A (Ta), 147A (Tc) 930mW (Ta), 69.44W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets NTMFS4934N
Video File 5 Vgs MOSFET Evaluation Board - ONS321A5VGEVB
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 17.1A (Ta), 147A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 34nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 5505pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 930mW (Ta), 69.44W (Tc)
Rds On (Max) @ Id, Vgs 2 mOhm @ 30A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 5-DFN (5x6) (8-SOFL)
Package / Case 8-PowerTDFN, 5 Leads
 
Additional Resources
Standard Package ? 1
Other Names NTMFS4934NT1GOSCT

17:16:38 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,37000 13,37
10 11,99800 119,98
100 9,64250 964,25
500 7,92246 3.961,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTMFS4934NT3GOSTR-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 5,44180
  • Cut Tape (CT) ? : NTMFS4934NT3GOSCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 367 - Immediate
  • Unit Price: 12,74000
  • Tape & Reel (TR) ? : NTMFS4934NT1GOSTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 6,31246
  • Digi-Reel® ? : NTMFS4934NT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.681 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback